- Home ›
- All Products›
- MDVB1-15SL14
MDVB1-15SL14
ITT CANNON
Cable Assembly Coaxial 0.019m 25AWG 15 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.019m 25AWG 15 POS D-Sub SKT Crimp
Search Keywords: MDVB115SL14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-15SL14
-
Alias/AKA:097345-0109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
3
$143.68
5
$129.31
8
$113.15
10 +
$110.89
Click for Quote
Log in
to unlock special pricing