- Home ›
- All Products›
- MDVB1-15SH001
MDVB1-15SH001
ITT CANNON
Cable Assembly Coaxial 0.457m 26AWG 15 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.457m 26AWG 15 POS D-Sub SKT Crimp
Search Keywords: MDVB115SH001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-15SH001
-
Alias/AKA:097345-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$156.87
5
$141.18
8
$123.53
10 +
$121.06
Click for Quote
Log in
to unlock special pricing