- Home ›
- All Products›
- MDVB1-15PH042
MDVB1-15PH042
ITT CANNON
Cable Assembly Coaxial 3.048m 26AWG 15 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 3.048m 26AWG 15 POS D-Sub PIN Crimp
Search Keywords: MDVB115PH042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-15PH042
-
Alias/AKA:097344-0093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
3
$280.13
5
$206.86
8
$153.53
10 +
$150.46
Click for Quote
Log in
to unlock special pricing