- Home ›
- All Products›
- MDVB1-15PH003L
MDVB1-15PH003L
ITT CANNON
Cable Assembly Coaxial 0.457m 26AWG 15 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.457m 26AWG 15 POS D-Sub PIN Crimp
Search Keywords: MDVB115PH003L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-15PH003L
-
Alias/AKA:097344-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$155.32
5
$139.78
8
$122.31
10 +
$119.87
Click for Quote
Log in
to unlock special pricing