- Home ›
- All Products›
- MDVB1-15PH001M5
MDVB1-15PH001M5
ITT CANNON
Cable Assembly Coaxial 0.457m 26AWG 15 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.457m 26AWG 15 POS D-Sub PIN Crimp
Search Keywords: MDVB115PH001M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDVB1-15PH001M5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
3
$284.40
5
$210.02
8
$155.87
10 +
$152.75
Click for Quote
Log in
to unlock special pricing