- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDV1-9PL1
MDV1-9PL1
ITT CANNON
Ca Coaxial 0.012M 25Awg 9 Pos D-Sub Pin Crmp Rohs Compliant: Yes |Itt Cannon MDV1-9PL1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ca Coaxial 0.012M 25Awg 9 Pos D-Sub Pin Crmp Rohs Compliant: Yes |Itt Cannon MDV1-9PL1
Search Keywords: MDV19PL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDV1-9PL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3
$100.18
5
$90.17
8
$78.89
10 +
$77.32
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cable Assembly RG178/U 0.012m 25AWG 9 POS Micro D-Sub PIN Crimp
In Stock:
85
Minimum Order:
1