- Home ›
- All Products›
- MDV1-37SH004
MDV1-37SH004
ITT CANNON
Cable Assembly RG178/U 0.609m 26AWG 37 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.609m 26AWG 37 POS Micro D-Sub SKT Crimp
Search Keywords: MDV137SH004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDV1-37SH004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Shell Material:Thermoplastic
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Insulator Material:Polyester with mounting slots
-
Termination Type:24" Min, M16874/4 #26AWG, Colored Code
-
Saltspray:48 hours
-
Contact Type:Crimp
-
Insulator Resistance:5000 megohms min.
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Gender:Socket
-
Series:Micro D Plastic Shell - 0.050 inch spacing
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Contact Material:gold plated copper alloy
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Arrangement:37 Contact
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Current Rating:3 A max.
-
Contact Resistance:8 milliohms max.
-
Thermal Shock:-55°/+125 °
-
Hardware:No Hardware
-
Coupling:Friction Coupling
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3
$439.25
5
$324.37
8
$240.74
10 +
$235.93
Click for Quote
Log in
to unlock special pricing