- Home ›
- All Products›
- MDV1-25SL1
MDV1-25SL1
ITT CANNON
Cable Assembly RG178/U 0.012m 25AWG 25 POS Micro D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.012m 25AWG 25 POS Micro D-Sub SKT Crimp
Search Keywords: MDV125SL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDV1-25SL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1 -
Saltspray:48 hours
-
Shell Material:Thermoplastic
-
Insulator Resistance:5000 megohms min.
-
Arrangement:25 Contact
-
Insulator Material:Polyester with mounting slots
-
Hardware:No Hardware
-
Contact Resistance:8 milliohms max.
-
Gender:Socket
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Current Rating:3 A max.
-
Termination Type:0.5" Min, #25 AWG
-
Thermal Shock:-55°/+125 °
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Series:Micro D Plastic Shell - 0.050 inch spacing
-
Contact Material:gold plated copper alloy
-
Coupling:Friction Coupling
-
Contact Type:Crimp
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3
$296.20
5
$218.74
8
$162.34
10 +
$159.10
Click for Quote
Log in
to unlock special pricing