- Home ›
- All Products›
- MDV1-25PS
MDV1-25PS
ITT CANNON
Conn Micro D-Subminiature PIN 25 POS 1.27mm Solder Pot ST Panel Mount 25 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Micro D-Subminiature PIN 25 POS 1.27mm Solder Pot ST Panel Mount 25 Terminal 1 Port
Search Keywords: MDV125PS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDV1-25PS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Hardware:No Hardware
-
Gender:Pin
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Contact Resistance:8 milliohms max.
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Shell Material:Thermoplastic
-
Coupling:Friction Coupling
-
Thermal Shock:-55°/+125 °
-
Arrangement:25 Contact
-
Series:Micro D Plastic Shell - 0.050 inch spacing
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Termination Type:Solder pot to accept #26AWG max. harness wire
-
Contact Type:Solder Pot
-
Contact Material:gold plated copper alloy
-
Current Rating:3 A max.
-
Insulator Material:Polyester with mounting slots
-
Saltspray:48 hours
-
Insulator Resistance:5000 megohms min.
-
Vibration:20Gs, 10-2000 Hz. 12 hours
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
3
$289.01
5
$213.42
8
$158.40
10 +
$155.23
Click for Quote
Log in
to unlock special pricing