- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- MDV1-15PL2
ITT CANNON
MDV1-15PL2
Cable Assembly RG178/U 0.025m 25AWG 15 POS Micro D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 0.025m 25AWG 15 POS Micro D-Sub PIN Crimp
Search Keywords: MDV115PL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDV1-15PL2
-
Alias/AKA:096844-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:15 Contact
Frequently Asked Questions
Is MDV1-15PL2 RoHS compliant?
Yes, MDV1-15PL2 is RoHS compliant.
What is the lead time for MDV1-15PL2?
The standard lead time for MDV1-15PL2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
3
$135.78
5
$122.20
8
$106.93
10 +
$104.79
Click for Quote
Log in
to unlock special pricing