- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDSM-30PE-Z33-VR22
MDSM-30PE-Z33-VR22
ITT CANNON
Conn D-Subminiature PIN/PIN 15/15 POS 1.27mm Solder RA Thru-Hole 30 Terminal 2 Port Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN/PIN 15/15 POS 1.27mm Solder RA Thru-Hole 30 Terminal 2 Port Tube
Search Keywords: MDSM30PEZ33VR22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDSM-30PE-Z33-VR22
-
Alias/AKA:121661-1137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PIN/PIN
-
Termination Method:Solder
-
Shell Size:A/A
-
Number of Contacts:15/15
-
Contact Plating:Gold Over Palladium Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
32 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
17
$306.43
33
$166.63
50
$113.45
66 +
$111.18
Click for Quote
Log in
to unlock special pricing