- Home ›
- All Products›
- MDSM-25SC-Z24-VS1
MDSM-25SC-Z24-VS1
ITT CANNON
Conn Housing RCP 25 POS Crimp ST Panel Mount Tube
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 25 POS Crimp ST Panel Mount Tube
Search Keywords: MDSM25SCZ24VS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDSM-25SC-Z24-VS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Size:AWG 26 - 28
-
Contact Finish:Gold over PdNi
-
Contact Spacing:1.27 mm
-
Layout:25 contacts
-
Insulator:Thermoplast, UL94V-0
-
Shell:Steel, tinned and nickel plated
-
Insulation Diameter:0.95 mm max
-
Temperature Range:-55°/+125 °
-
Current Rating:2.5 A / 25°C
-
Mating Cycles:500
-
Contact Type:Copper Alloy
-
Contact Termination Area:Tin
-
Test Voltage:350 Vrms
-
Termination Type:Crimp termination (contacts to be ordered separately)
-
Packaging:100 pieces
-
Mounting Method:Push Pull
-
Insulation Resistance:500 mOhm min
-
Contact Guiding Plate:PA, high temperature resistant
-
Contact Resistance:20 mOhm max
-
Series:Micro MDSM
-
Gender:Socket
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$94.39
100
$49.82
150
$34.26
200 +
$33.58
Click for Quote
Log in
to unlock special pricing