- Home ›
- All Products›
- MDSM-25PE-Z35-VR17
MDSM-25PE-Z35-VR17
ITT CANNON
MDSM-25PE-Z35-VR17 / 121661-1130 / D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MDSM-25PE-Z35-VR17 / 121661-1130 / D Sub
Search Keywords: MDSM25PEZ35VR17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDSM-25PE-Z35-VR17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Insulation Resistance:500 mOhm min
-
Mating Cycles:500
-
Contact Finish:Gold over PdNi
-
Wire Size:AWG 26 - 28
-
Mounting Method:Screw, short, for wall thickness 1,0 mm
-
Contact Resistance:35 mOhm max
-
Contact Termination Area:Tin
-
Layout:25 contacts
-
Temperature Range:-55°/+125 °
-
Shell:Steel, tinned and nickel plated
-
Series:Micro MDSM
-
Gender:Pin
-
Insulator:Thermoplast, UL94V-0
-
Contact Guiding Plate:PA, high temperature resistant
-
Insulation Diameter:0.95 mm max
-
Termination Type:Solder pin 90°, spacing 1,27 x 2,54 mm, with rivet nut and grounding tab
-
Packaging:17 pieces in tube packaging
-
Current Rating:2.5 A / 25°C
-
Contact Type:Copper Alloy
-
Test Voltage:350 Vrms
-
Contact Spacing:1.27 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26
33 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
26
$92.30
51
$49.82
77
$34.83
102 +
$34.14
Click for Quote
Log in
to unlock special pricing