- Home ›
- All Products›
- MDSM-18PE-Z7-VR25
MDSM-18PE-Z7-VR25
ITT CANNON
Conn Micro D-Subminiature PIN 18 POS Solder RA Thru-Hole 18 Terminal 1 Port Tube
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Micro D-Subminiature PIN 18 POS Solder RA Thru-Hole 18 Terminal 1 Port Tube
Search Keywords: MDSM18PEZ7VR25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDSM-18PE-Z7-VR25
-
Alias/AKA:121661-1048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Termination Area:Tin
-
Layout:18 contacts
-
Insulation Diameter:0.95 mm max
-
Temperature Range:-55°/+125 °
-
Mounting Method:Screw
-
Insulator:Thermoplast, UL94V-0
-
Gender:Pin
-
Packaging:25 pieces in tube packaging
-
Contact Type:Copper Alloy
-
Contact Guiding Plate:PA, high temperature resistant
-
Wire Size:AWG 26 - 28
-
Contact Finish:Gold over PdNi
-
Mating Cycles:500
-
Current Rating:2.5 A / 25°C (row 1, 2) 1.8 A / 25°C (row 3, 4)
-
Insulation Resistance:500 mOhm min
-
Contact Resistance:35 mOhm max (row 1, 2) 55 mOhm max (row 3, 4)
-
Shell:Steel, tinned and nickel plated
-
Contact Spacing:1.27 mm
-
Test Voltage:350 Vrms
-
Termination Type:Solder pin 90°, spacing 1,27 x 2,54 mm, with rivet nut and grounding tab
-
Series:Micro MDSM
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
33 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
19
$254.16
38
$134.14
57
$92.25
75 +
$90.40
Click for Quote
Log in
to unlock special pricing