- Home ›
- All Products›
- MDMV-21SL61LH-A174
MDMV-21SL61LH-A174
ITT CANNON
Cable Assembly Coaxial 0.003m 25AWG 21 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.003m 25AWG 21 POS D-Sub SKT Crimp
Search Keywords: MDMV21SL61LHA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDMV-21SL61LH-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$359.15
5
$265.22
8
$196.84
10 +
$192.90
Click for Quote
Log in
to unlock special pricing