- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- MDMV-15PH29M7
ITT CANNON
MDMV-15PH29M7
Cable Assembly 26AWG 15 Position Micro D Subminiature Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly 26AWG 15 Position Micro D Subminiature Plug
Search Keywords: MDMV15PH29M7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDMV-15PH29M7
-
Alias/AKA:096645-0063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MDMV-15PH29M7 RoHS compliant?
Yes, MDMV-15PH29M7 is RoHS compliant.
What is the lead time for MDMV-15PH29M7?
The standard lead time for MDMV-15PH29M7 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
3
$442.13
5
$326.50
8
$242.32
10 +
$237.47
Click for Quote
Log in
to unlock special pricing