- Home ›
- All Products›
- MDM-9SH252B
MDM-9SH252B
ITT CANNON
Cable Assembly 26AWG 9 Position Micro D Subminiature Receptacle
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 9 Position Micro D Subminiature Receptacle
Search Keywords: MDM9SH252B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9SH252B
-
Alias/AKA:096511-0756
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3
$1,197.48
5
$760.75
8
$501.88
10 +
$491.85
Click for Quote
Log in
to unlock special pricing