- Home ›
- All Products›
- MDM-9SH251B-A172
MDM-9SH251B-A172
ITT CANNON
Cable Assembly 26AWG 9 Position Micro D Subminiature Receptacle
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 9 Position Micro D Subminiature Receptacle
Search Keywords: MDM9SH251BA172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9SH251B-A172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3
$3,445.28
5
$2,111.62
8
$1,347.55
10 +
$1,320.60
Click for Quote
Log in
to unlock special pricing