- Home ›
- All Products›
- MDM-9SH248B-A174
MDM-9SH248B-A174
ITT CANNON
Cable Assembly 26AWG 9 Position Micro D Subminiature Receptacle
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 9 Position Micro D Subminiature Receptacle
Search Keywords: MDM9SH248BA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9SH248B-A174
-
Alias/AKA:096511-0740
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$943.98
5
$599.71
8
$395.64
10 +
$387.73
Click for Quote
Log in
to unlock special pricing