- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-9SH046L
MDM-9SH046L
ITT CANNON
Connector D-Subminiature 1.828m 26AWG Micro D-Sub 9 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 1.828m 26AWG Micro D-Sub 9 POS SKT Crimp
Search Keywords: MDM9SH046L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9SH046L
-
Alias/AKA:096511-0129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3
$263.31
5
$194.45
8
$144.32
10 +
$141.43
Click for Quote
Log in
to unlock special pricing