- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-9SH003L-A174
MDM-9SH003L-A174
ITT CANNON
Cable Assembly Hook-up Wire 0.457m 26AWG 9 POS Micro D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.457m 26AWG 9 POS Micro D-Sub SKT Crimp
Search Keywords: MDM9SH003LA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9SH003L-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3
$271.63
5
$200.59
8
$148.88
10 +
$145.90
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Micro D-Subminiature SKT 9 POS 1.27mm Crimp ST Cable Mount 9 Terminal 1 Port
In Stock:
4
Minimum Order:
1