- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- MDM-9SBSM7T
ITT CANNON
MDM-9SBSM7T
Connector Micro D Subminiature Receptacle 9 Position 1.27mm Solder Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Receptacle 9 Position 1.27mm Solder Straight Through Hole
Search Keywords: MDM9SBSM7T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9SBSM7T
-
Alias/AKA:096511-0846
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is MDM-9SBSM7T RoHS compliant?
No, MDM-9SBSM7T is not RoHS compliant.
What is the lead time for MDM-9SBSM7T?
The standard lead time for MDM-9SBSM7T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
3
$405.30
5
$299.30
8
$222.13
10 +
$217.69
Click for Quote
Log in
to unlock special pricing