- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-9PH042L-A174
MDM-9PH042L-A174
ITT CANNON
Cable Assembly RG178/U 3.048m 26AWG 9 POS Micro D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 3.048m 26AWG 9 POS Micro D-Sub PIN Crimp
Search Keywords: MDM9PH042LA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9PH042L-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1 -
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
33 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3
$300.43
5
$221.86
8
$164.66
10 +
$161.37
Click for Quote
Log in
to unlock special pricing