- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-9PH027P
MDM-9PH027P
ITT CANNON
Connector D-Subminiature 0.076m 26AWG Micro D-Sub 9 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 0.076m 26AWG Micro D-Sub 9 POS PIN Crimp
Search Keywords: MDM9PH027P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9PH027P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
178
can ship 5/4/26
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
33 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3
$139.70
5
$125.73
8
$110.01
10 +
$107.81
Click for Quote
Log in
to unlock special pricing