- Home ›
- All Products›
- MDM-9PH001M7
MDM-9PH001M7
ITT CANNON
Cable Assembly Hook-up Wire 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp
Search Keywords: MDM9PH001M7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-9PH001M7
-
Alias/AKA:096510-0970
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3
$292.87
5
$216.27
8
$160.51
10 +
$157.30
Click for Quote
Log in
to unlock special pricing