- Home ›
- All Products›
- MDM-7C2PH003R-A174
MDM-7C2PH003R-A174
ITT CANNON
Cable Assembly Coaxial 0.457m 26AWG 5/2 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.457m 26AWG 5/2 POS D-Sub PIN Crimp
Search Keywords: MDM7C2PH003RA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-7C2PH003R-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
3
$462.50
5
$341.54
8
$253.48
10 +
$248.41
Click for Quote
Log in
to unlock special pricing