- Home ›
- All Products›
- MDM-51SMCBRLH-1-A174
MDM-51SMCBRLH-1-A174
ITT CANNON
Connector Micro D Subminiature Receptacle 51 Position 1.27mm Solder Right Angle Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Receptacle 51 Position 1.27mm Solder Right Angle Panel Mount
Search Keywords: MDM51SMCBRLH1A174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-51SMCBRLH-1-A174
-
Alias/AKA:096523-1086
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
7
$4,548.60
13
$2,501.92
19
$1,747.88
25 +
$1,712.92
Click for Quote
Log in
to unlock special pricing