ITT CANNON Authorized Distributor

MDM-51SL61P

Cable Assembly RG178/U 0.0003m 25AWG 51 POS Micro D-Sub SKT Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly RG178/U 0.0003m 25AWG 51 POS Micro D-Sub SKT Crimp
Search Keywords: MDM51SL61P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-51SL61P
Alias/AKA: 096523-0944
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Arrangement: 51 Contact
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDM-51SL61P RoHS compliant?
No, MDM-51SL61P is not RoHS compliant.
What is the lead time for MDM-51SL61P?
The standard lead time for MDM-51SL61P is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks can ship 8/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$527.61
5
$389.62
8
$289.17
10 +
$283.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!