- Home ›
- All Products›
- MDM-51SH289P-A174
MDM-51SH289P-A174
ITT CANNON
Cable Assembly 26AWG 51 Position Micro D Subminiature Receptacle
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 51 Position Micro D Subminiature Receptacle
Search Keywords: MDM51SH289PA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-51SH289P-A174
-
Alias/AKA:096523-0821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3
$828.15
5
$526.12
8
$347.09
10 +
$340.15
Click for Quote
Log in
to unlock special pricing