- Home ›
- All Products›
- MDM-51SH046L-1
MDM-51SH046L-1
ITT CANNON
Cable Assembly 26AWG 1.82m 51 Position Micro D Subminiature Receptacle
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 1.82m 51 Position Micro D Subminiature Receptacle
Search Keywords: MDM51SH046L1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-51SH046L-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3
$1,506.84
5
$954.33
8
$615.29
10 +
$602.99
Click for Quote
Log in
to unlock special pricing