- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- MDM-51SBSPL58
MDM-51SBSPL58
ITT CANNON
Connector Micro D Subminiature Receptacle 51 Position 1.27mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Receptacle 51 Position 1.27mm Solder Straight Through Hole
Search Keywords: MDM51SBSPL58
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-51SBSPL58
-
Alias/AKA:096523-1028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:51 Contact
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$1,559.94
5
$987.96
8
$636.98
10 +
$624.24
Click for Quote
Log in
to unlock special pricing