- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-51SBRP
MDM-51SBRP
ITT CANNON
D Microminiature Connector - 51 Contact - Female - 0.05 inch Pitch - Solder Terminal - #2-56 - Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Microminiature Connector - 51 Contact - Female - 0.05 inch Pitch - Solder Terminal - #2-56 - Receptacle
Search Keywords: MDM51SBRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-51SBRP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:51
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$601.38
3
$586.10
5 +
$584.64
Click for Quote
Log in
to unlock special pricing