- Home ›
- All Products›
- MDM-51PSLS-A174
MDM-51PSLS-A174
ITT CANNON
Connector Micro D Subminiature Plug 51 Position 1.27mm Solder Pot Straight Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Plug 51 Position 1.27mm Solder Pot Straight Panel Mount
Search Keywords: MDM51PSLSA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-51PSLS-A174
-
Alias/AKA:096522-0230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
3
$519.78
5
$383.84
8
$284.88
10 +
$279.18
Click for Quote
Log in
to unlock special pricing