- Home ›
- All Products›
- MDM-51PL122L-A174
MDM-51PL122L-A174
ITT CANNON
Connector Micro D Subminiature Plug 51 Position 1.27mm Crimp Straight Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Plug 51 Position 1.27mm Crimp Straight Panel Mount
Search Keywords: MDM51PL122LA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-51PL122L-A174
-
Alias/AKA:096522-1041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$894.82
5
$568.48
8
$375.04
10 +
$367.54
Click for Quote
Log in
to unlock special pricing