- Home ›
- All Products›
- MDM-51PH003R-A174
MDM-51PH003R-A174
ITT CANNON
Cable Assembly 26AWG 0.457m 51 Position Micro D Subminiature Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 0.457m 51 Position Micro D Subminiature Plug
Search Keywords: MDM51PH003RA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-51PH003R-A174
-
Alias/AKA:096522-0778
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
3
$769.62
5
$488.93
8
$322.56
10 +
$316.11
Click for Quote
Log in
to unlock special pricing