- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- MDM-51PCBRM7L56-A174
ITT CANNON
MDM-51PCBRM7L56-A174
Connector Micro D Subminiature Plug 51 Position 1.27mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Plug 51 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: MDM51PCBRM7L56A174
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MDM-51PCBRM7L56-A174 |
| Alias/AKA: | 096522-1214 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
Supplier's Standard Package:
|
1 |
| Arrangement: | 51 Contact |
Product Guides
+
Frequently Asked Questions
Is MDM-51PCBRM7L56-A174 RoHS compliant?
No, MDM-51PCBRM7L56-A174 is not RoHS compliant.
What is the lead time for MDM-51PCBRM7L56-A174?
The standard lead time for MDM-51PCBRM7L56-A174 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
3
$1,775.82
5
$1,124.69
8
$725.13
10 +
$710.62
Click for Quote
Log in
to unlock special pricing