- Home ›
- All Products›
- MDM-37SH41B
MDM-37SH41B
ITT CANNON
Cable Assembly Coaxial 3.048m 26AWG 37 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 3.048m 26AWG 37 POS D-Sub SKT Crimp
Search Keywords: MDM37SH41B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-37SH41B
-
Alias/AKA:096521-0117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
3
$788.09
5
$500.67
8
$330.30
10 +
$323.70
Click for Quote
Log in
to unlock special pricing