- Home ›
- All Products›
- MDM-37SH134P
MDM-37SH134P
ITT CANNON
Cable Assembly 26AWG 37 Position Micro D Subminiature Receptacle
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 37 Position Micro D Subminiature Receptacle
Search Keywords: MDM37SH134P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-37SH134P
-
Alias/AKA:096521-0413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3
$1,802.16
5
$1,141.37
8
$735.88
10 +
$721.16
Click for Quote
Log in
to unlock special pricing