- Home ›
- All Products›
- MDM-37SH1126B
MDM-37SH1126B
ITT CANNON
Cable Assembly 26AWG 37 Position Micro D Subminiature Receptacle
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 37 Position Micro D Subminiature Receptacle
Search Keywords: MDM37SH1126B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-37SH1126B
-
Alias/AKA:096521-0784
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
3
$1,372.44
5
$871.90
8
$575.21
10 +
$563.71
Click for Quote
Log in
to unlock special pricing