- Home ›
- All Products›
- MDM-37SH046L-1
MDM-37SH046L-1
ITT CANNON
Cable Assembly Coaxial 1.828m 26AWG 37 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 1.828m 26AWG 37 POS D-Sub SKT Crimp
Search Keywords: MDM37SH046L1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-37SH046L-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$1,175.15
5
$746.57
8
$492.53
10 +
$482.68
Click for Quote
Log in
to unlock special pricing