- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- MDM-37SBS-A172
ITT CANNON
MDM-37SBS-A172
Connector Micro D Subminiature Receptacle 37 Position 1.27mm Solder Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Receptacle 37 Position 1.27mm Solder Straight Through Hole
Search Keywords: MDM37SBSA172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-37SBS-A172
-
Alias/AKA:096521-0168
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Arrangement:37 Contact
Product Guides
+
Frequently Asked Questions
Is MDM-37SBS-A172 RoHS compliant?
No, MDM-37SBS-A172 is not RoHS compliant.
What is the lead time for MDM-37SBS-A172?
The standard lead time for MDM-37SBS-A172 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
6/10/27
Price (USD)
Qty
Unit Price
3
$1,269.82
5
$806.71
8
$532.20
10 +
$521.56
Click for Quote
Log in
to unlock special pricing