- Home ›
- All Products›
- MDM-37PH292B-A172
MDM-37PH292B-A172
ITT CANNON
Cable Assembly 26AWG 37 Position Micro D Subminiature Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 37 Position Micro D Subminiature Plug
Search Keywords: MDM37PH292BA172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-37PH292B-A172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3
$1,001.36
5
$636.16
8
$419.69
10 +
$411.29
Click for Quote
Log in
to unlock special pricing