- Home ›
- All Products›
- MDM-37PH006M7-A174
MDM-37PH006M7-A174
ITT CANNON
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 37 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Hook-up Wire 0.914m 26AWG Micro D-Sub 37 POS PIN Crimp
Search Keywords: MDM37PH006M7A174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-37PH006M7-A174
-
Alias/AKA:096520-1017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
MOQ for out of Stock Qty:
3
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$814.88
3
$812.84
5
$516.40
8
$340.68
10 +
$333.87
Click for Quote
Log in
to unlock special pricing