- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- MDM-37PH004P-A174
ITT CANNON
MDM-37PH004P-A174
Connector D-Subminiature 0.609m 26AWG Micro D-Subminiature 37 POS PIN Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector D-Subminiature 0.609m 26AWG Micro D-Subminiature 37 POS PIN Crimp
Search Keywords: MDM37PH004PA174
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MDM-37PH004P-A174 |
| Alias/AKA: | 096520-0719 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
| Arrangement: | 37 Contact |
Product Guides
+
Frequently Asked Questions
Is MDM-37PH004P-A174 RoHS compliant?
Yes, MDM-37PH004P-A174 is RoHS compliant.
What is the lead time for MDM-37PH004P-A174?
The standard lead time for MDM-37PH004P-A174 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
3
$492.44
5
$363.65
8
$269.89
10 +
$264.50
Click for Quote
Log in
to unlock special pricing