- Home ›
- All Products›
- MDM-31SHP01B-A174
MDM-31SHP01B-A174
ITT CANNON
Cable Assembly Coaxial 0.457m 26AWG 31 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.457m 26AWG 31 POS D-Sub SKT Crimp
Search Keywords: MDM31SHP01BA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-31SHP01B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3
$531.98
5
$392.85
8
$291.57
10 +
$285.74
Click for Quote
Log in
to unlock special pricing