- Home ›
- All Products›
- MDM-31SH29B
MDM-31SH29B
ITT CANNON
Cable Assembly Coaxial 0.254m 26AWG 31 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.254m 26AWG 31 POS D-Sub SKT Crimp
Search Keywords: MDM31SH29B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-31SH29B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3
$382.61
5
$282.54
8
$209.70
10 +
$205.51
Click for Quote
Log in
to unlock special pricing