- Home ›
- All Products›
- MDM-31SH160L-A172
MDM-31SH160L-A172
ITT CANNON
Cable Assembly 26AWG 31 Position Micro D Subminiature Receptacle
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 31 Position Micro D Subminiature Receptacle
Search Keywords: MDM31SH160LA172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-31SH160L-A172
-
Alias/AKA:096519-0608
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$1,673.46
5
$1,059.86
8
$683.33
10 +
$669.66
Click for Quote
Log in
to unlock special pricing