- Home ›
- All Products›
- MDM-31PSB-3
MDM-31PSB-3
ITT CANNON
Connector Micro D Subminiature Plug 31 Position 1.27mm Solder Pot Straight Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Plug 31 Position 1.27mm Solder Pot Straight Panel Mount
Search Keywords: MDM31PSB3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-31PSB-3
-
Alias/AKA:096518-0508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
3
$380.51
5
$280.99
8
$208.55
10 +
$204.38
Click for Quote
Log in
to unlock special pricing