- Home ›
- All Products›
- MDM-31PH194L-A172
MDM-31PH194L-A172
ITT CANNON
Cable Assembly 26AWG 31 Position Micro D Subminiature Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 31 Position Micro D Subminiature Plug
Search Keywords: MDM31PH194LA172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-31PH194L-A172
-
Alias/AKA:096518-0650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
3
$860.74
5
$546.82
8
$360.75
10 +
$353.54
Click for Quote
Log in
to unlock special pricing