- Home ›
- All Products›
- MDM-31PH164M2-A174
MDM-31PH164M2-A174
ITT CANNON
Cable Assembly 26AWG 31 Position Micro D Subminiature Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 31 Position Micro D Subminiature Plug
Search Keywords: MDM31PH164M2A174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-31PH164M2-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3
$744.57
5
$473.02
8
$312.06
10 +
$305.82
Click for Quote
Log in
to unlock special pricing